This 22-contact shrouded surface mount header features a 2.54mm pitch and gold plating. It is lead-free and RoHS compliant. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec TSM-122-03-S-SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-122-03-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.