
The TSM-123-02-S-DV-P is a 46-contact unshrouded header from Samtec, designed for surface mount applications. It features a terminal pitch of 2.54mm and a termination method of solder. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.4A per contact. It is rated for 475VAC and has a height of 11.94mm, with a mating length of 8.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-123-02-S-DV-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-123-02-S-DV-P technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 11.94mm |
| Mating Length | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-123-02-S-DV-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.