
This 50-contact, 2-row surface mount header from Samtec features gold contact plating and a maximum current rating of 7A. The header is designed for surface mount applications and can withstand a maximum operating temperature of 125°C. It is also RoHS compliant and features a termination of solder. The header has a pitch of 2.54mm and is available in a straight orientation.
Sign in to ask questions about the Samtec TSM-125-02-S-DV-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-125-02-S-DV-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-125-02-S-DV-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.