Conn Unshrouded Header HDR 25 POS 2.54mm Solder RA SMD T/R
Samtec TSM-125-04-G-SH-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-125-04-G-SH-TR to view detailed technical specifications.
No datasheet is available for this part.