52-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts, a black housing, and right-angle surface mount orientation. Rated for 475V AC, operating from -55°C to 125°C, with a contact mating length of 0.42 inches. Lead-free and RoHS compliant, this connector is designed for solder termination.
Samtec TSM-126-03-L-DH-LC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.42inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 19.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-126-03-L-DH-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.