
This 54-contact shrouded surface mount header features a 2.54mm pitch and is manufactured with lead-free materials, ensuring compliance with RoHS regulations. The header is constructed with bronze contact material and tin plating for reliable electrical connections. It is designed for surface mount applications and is available in a shrouded configuration, providing additional protection and stability. The header is suitable for use in a variety of electronic assemblies and is compatible with a range of board-to-board and mezzanine connectors.
Samtec TSM-127-04-T-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-127-04-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.