
This 31-contact surface mount header features a 2.54mm pitch and gold plating. It is lead free and RoHS compliant. The header has a shrouded design and is suitable for surface mount applications. It is made from bronze with a gold plating and has a termination of solder. The header is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-131-01-L-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-131-01-L-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.