
This 31-contact right angle header features a bronze contact material with gold plating, suitable for high-reliability applications. It has a maximum operating temperature of 125°C and a maximum voltage rating of 475V AC. The header is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs. It is available in a surface mount package with a 2.54mm pitch and a length of 78.74mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-131-01-S-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-131-01-S-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.