
This Samtec TSM-131-02-L-SH is a 31-contact surface mount header with a 2.54mm pitch, featuring gold plated contacts and a lead-free construction. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a single row configuration and is made of bronze with a gold plating. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-131-02-L-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-131-02-L-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.