This 32-position right angle header features a 2.54mm pitch and a maximum operating voltage of 475V. It has a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The header is available in a rail or tube packaging format and has a termination type of solder.
Samtec TSM-132-01-S-SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-132-01-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.