This Samtec TSM-132-02-S-SH is a 32-contact surface mount header with a lead-free construction and gold-plated contacts. It features a single row configuration and is suitable for use in applications where a surface mount termination is required. The header is compliant with RoHS regulations and is not Reach SVHC compliant. It is designed for use in board-to-board and mezzanine connections.
Samtec TSM-132-02-S-SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-132-02-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.