
The TSM-132-02-S-SH-A is a 32-contact unshrouded header from Samtec, designed for surface mount applications. It features a terminal pitch of 2.54mm and a single row configuration. The header has a right-angle body orientation and a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum current of 5.4 amps per contact and a maximum voltage of 475VAC. The header measures 3.05mm in height and has a mating length of 8.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-132-02-S-SH-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 3.05mm |
| Mating Length | 8.13mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-132-02-S-SH-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.