
This 32-contact surface mount header features a lead-free construction with gold plating on the contact material of bronze. It is designed for surface mount applications and has a single row configuration. The header is compliant with RoHS regulations and is not Reach SVHC compliant. It is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |