
This Samtec TSM-134-01-S-DH-LC is a 68-contact right angle header with a 2.54mm pitch. It has a maximum current rating of 7A and a maximum voltage rating of 475V AC. The operating temperature range is -55°C to 125°C. The header is lead-free and RoHS compliant, with a black housing color and gold contact plating. It is suitable for surface mount applications and has a termination of solder.
Sign in to ask questions about the Samtec TSM-134-01-S-DH-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-134-01-S-DH-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.09mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.36mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-134-01-S-DH-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.