
This rectangular connector features 68 contacts in a 2-row configuration with a 2.54mm pitch. It has a straight orientation and is designed for high-current applications, with a maximum rating of 7A. The connector is rated for a maximum voltage of 475V and operates over a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and features a lead-free construction.
Sign in to ask questions about the Samtec TSM-134-01-S-DV-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-134-01-S-DV-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.36mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-134-01-S-DV-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.