
Conn Unshrouded Header HDR 68 POS 2.54mm Solder RA Side Entry SMD Tube
Samtec TSM-134-02-S-DH-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.