
This 68-contact shrouded header features a 2.54mm pitch and a maximum operating temperature of 125°C. It has a maximum current rating of 7A and a maximum voltage rating of 475V AC. The header is made of bronze with a gold plating and is lead-free. It is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Samtec TSM-134-02-S-DV-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-134-02-S-DV-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.36mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-134-02-S-DV-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.