Samtec TSM-136-02-G-SH technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-136-02-G-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.