
This Samtec TSS-102-03-T-S is a shrouded header with a terminal pitch of 2.54mm, straight body orientation, and through-hole mounting. It has a single row with 2 contacts, each rated for a maximum current of 3A. The operating temperature range is -55 to 105°C, and it features a center key/center slot polarization type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-102-03-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-102-03-T-S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 8.89 |
| Product Depth (mm) | 6.73 |
| Product Height (mm) | 9.27 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSS-102-03-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.