
This 2-pin right angle shrouded header features a terminal pitch of 2.54mm and is designed for through hole mounting. It has a product length of 8.89mm, depth of 10.09mm, and height of 6.73mm. The header is rated for operation between -55°C and 125°C and has a maximum current rating of 3A per contact. It is a center key/center slot polarized connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-102-04-L-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-102-04-L-S-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 8.89 |
| Product Depth (mm) | 10.09 |
| Product Height (mm) | 6.73 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSS-102-04-L-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.