
This 4-position 2-row through-hole header features a 2.54mm pitch and 4 contacts. It is made from bronze with a gold plating and has a gold mating finish. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is rated for operation between -55°C and 125°C.
Samtec TSS-102-04-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-102-04-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.