
Shrouded header connector with 3 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts are made of bronze with gold plating for mating, offering a square contact shape. The straight orientation and solder termination are suitable for through-hole mounting. Constructed with PBT insulation and a black housing, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
Samtec TSS-103-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 11.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-103-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
