
This Samtec TSS-103-04-G-D-RA-01 is a 2-row shrouded header with 6 contacts, designed for right-angle mounting through holes. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The header is constructed with a product length of 11.43mm, product depth of 12.64mm, and product height of 9.27mm. It operates within a temperature range of -55°C to 125°C and features a center key/center slot polarization type. Each contact has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-103-04-G-D-RA-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-103-04-G-D-RA-01 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 11.43 |
| Product Depth (mm) | 12.64 |
| Product Height (mm) | 9.27 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSS-103-04-G-D-RA-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.