
4-position shrouded header with a 2.54mm pitch, featuring straight, top-entry, through-hole mounting. Male pin contacts made of bronze with tin plating ensure reliable connections, supporting a maximum current rating of 3A. The PBT insulation is black and UL94 V-0 rated for flammability, operating across a temperature range of -55°C to 105°C. This RoHS compliant component is supplied in bulk packaging.
Samtec TSS-104-01-T-S-04 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-104-01-T-S-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.