
This 8-position 2-row shrouded header features a 2.54mm pitch and 8 contacts. It is designed for through hole mount and operates within a temperature range of -55°C to 105°C. The header is constructed with a PBT insulation material and features a black color. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Samtec TSS-104-04-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-104-04-T-D-RA to view detailed technical specifications.
No datasheet is available for this part.