
This 5-position through hole connector features a 2.54mm pitch and a maximum operating temperature of 125°C. It is made with a gold-plated bronze contact and has a black PBT insulation material. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a rail or tube packaging format.
Samtec TSS-105-01-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-105-01-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.