
Shrouded header, 10 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, bronze contact material with gold plating, 0.25-inch mating length. Features a black housing, through-hole mounting, and solder termination. Operates within a temperature range of -55°C to 125°C. RoHS compliant and supplied in bulk packaging.
Samtec TSS-105-01-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-105-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.