Shrouded header, board-to-board connector with 5 positions and 1 row. Features male pin contacts with gold plating over bronze, square contact shape, and straight orientation. Designed for thru-hole termination with a 2.54mm pitch and 6.73mm depth. Insulation material is PBT in black, with a black housing. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating.
Samtec TSS-105-01-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-105-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.