
This 5-contact male through-hole connector features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in general applications and is available in bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened. It can be solder terminated and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-105-01-S-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-105-01-S-S-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-105-01-S-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.