Samtec TSS-105-04-G-D-RA technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Gender | Male |
| Height | 8.51mm |
| Housing Color | Black |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-105-04-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.