This 6-contact male header features a through hole package type with a 2.54mm pitch and gold plating for reliable contact. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high-quality, solder-terminable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-106-04-L-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-106-04-L-S-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-106-04-L-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.