
Shrouded header, board-to-board connector with 12 positions and 2 rows. Features 2.54mm pitch, right-angle orientation, and side entry. Male pin contacts made of bronze with tin plating, suitable for solder termination. Insulated with black PBT, rated UL94 V-0, and operates from -55°C to 105°C.
Samtec TSS-106-04-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-106-04-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.