
14-position shrouded header with 2 rows and 0.1-inch pitch, designed for top entry and through-hole mounting. Features gold-plated bronze male pin contacts with a 0.25-inch mating length and square contact shape. Insulated with black PBT material, rated UL94 V-0 for flammability, and operates within a temperature range of -55°C to 125°C. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-107-01-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-107-01-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-107-01-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
