Samtec TSS-107-02-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 21.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-107-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
