
This Samtec TSS-107-04-T-D-RA header features 14 male contacts with a 2.54mm pitch, arranged in a 2-row shrouded design. It is suitable for through-hole mounting and is compliant with RoHS regulations. The contacts are made of bronze with a tin plating, and the header is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Samtec TSS-107-04-T-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSS |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.