
This 16-position 2-row through-hole header features a gold contact finish and a pitch of 2.54mm. It has 16 male pins and is made of bronze with a gold plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It operates between -55°C and 125°C and can be mounted through a hole. The header is part of the Flex Stack, TSS series from Samtec.
Samtec TSS-108-02-G-D-16 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Positions Loaded | 15 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-108-02-G-D-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.