
This 16-position, 2-row shrouded header features a 2.54mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a tin plating and a tin finish on the mating side. The insulation material is PBT with a black color. The header is not SVHC compliant but is RoHS compliant. It is suitable for operating temperatures between -55°C and 105°C.
Samtec TSS-108-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-108-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.