
20-position, 2-row shrouded header with a 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connection. Male pin contacts are made of bronze with tin plating, offering a 3A max current rating and operating temperature range of -55°C to 105°C. The black PBT insulation material has a UL94 V-0 flammability rating.
Samtec TSS-110-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 29.21mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-110-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.