
This 20-position shrouded header features 20 male pins with a 2.54mm pitch, arranged in a single row. It is designed for through-hole mounting and is made from bronze with a gold plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It operates within a temperature range of -55°C to 125°C.
Samtec TSS-110-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-110-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
