
The Samtec TSS-110-02-L-D is a 20-position 2-row through hole shrouded header with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated bronze contact material with a gold finish and a black PBT insulation material. The header is RoHS compliant and has a flammability rating of UL94 V-0. It has a pitch of 2.54mm and is available in a flex stack series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-110-02-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-110-02-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.