Shrouded header with 10 positions and 1 row, featuring a 2.54mm pitch. This male connector offers straight, top-entry, thru-hole termination for solder connections. Constructed with PBT insulation and bronze contacts plated with matte tin, it ensures reliable mating with a tin finish. Operating across a temperature range of -55°C to 105°C, the black housing and insulation meet UL94 V-0 flammability standards.
Samtec TSS-110-02-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 29.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-110-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.