
This 20-position, 2-row right angle shrouded header features a gold-plated bronze contact with a gold finish and a square shape. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of PBT insulation material and has a black housing and insulation color. It is RoHS compliant and available in a rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-110-04-S-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-110-04-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 29.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-110-04-S-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.