
This 20-contact, 2-row through-hole header features 2.54mm pitch and is manufactured with tin plated bronze contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a reliable and durable connection is required. It is not radiation hardened and is not compliant with SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-110-04-T-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-110-04-T-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-110-04-T-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.