
This 20-contact right angle shrouded header features a black housing and gold-plated bronze contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in bulk packaging and is RoHS compliant.
Samtec TSS-110-05-S-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.64mm |
| Gender | Male |
| Housing Color | Black |
| Length | 29.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-110-05-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.