
This 22-position, 2-row right angle shrouded header features a 2.54mm pitch and is rated for operation up to 125°C. The header is constructed with a PBT insulation material and has a black housing and insulation color. It is compliant with RoHS regulations and features a gold-plated contact finish. The header is suitable for through-hole mounting and has a square contact shape with a male pin contact type.
Checking distributor stock and pricing after the page loads.
Samtec TSS-111-04-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.