
This 26-position shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It has 26 male pin contacts made of bronze with a gold plating and gold mating finish. The insulation is made of PBT and is black in color. The header is RoHS compliant and has a flammability rating of UL94 V-0. It operates between -55°C and 125°C.
Samtec TSS-113-01-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-113-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.