
The TSS-113-01-T-D-02 is a 26-contact shrouded header with a terminal pitch of 2.54mm. It is designed for through hole mounting and features a straight body orientation. The header has a product length of 36.83mm, a product depth of 9.27mm, and a product height of 9.27mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is terminated with solder and features a center key/center slot polarization type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-113-01-T-D-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-113-01-T-D-02 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 36.83 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 9.27 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSS-113-01-T-D-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.