
26-position, 2-row shrouded header with male pin contacts and right-angle, side-entry, through-hole mounting. Features 2.54mm pitch and 0.1-inch row spacing, with gold-plated bronze contacts for reliable connectivity. Rated for 3A max current and operates within a -55°C to 125°C temperature range. Black housing and 0.25-inch contact mating length ensure robust performance.
Samtec TSS-113-04-S-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Gender | Male |
| Housing Color | Black |
| Length | 36.83mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-113-04-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.