
This 28-position shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It is constructed with a bronze contact material and gold plating, and has a gold finish on the mating contact. The header is made from PBT insulation material with a black color and is RoHS compliant. It is available in a rail or tube packaging format and is part of the Flex Stack, TSS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-114-04-L-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-114-04-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-114-04-L-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.