Shrouded header, male pin contact type, 30 positions, 2 rows, 2.54mm pitch. Features bronze contacts with gold plating, 0.25-inch mating length, and right-angle side entry orientation. Black housing, through-hole mounting, and solder termination. Operates from -55°C to 125°C, lead-free, and RoHS compliant.
Samtec TSS-115-04-S-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-115-04-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.